Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> Open Frame

AC to DC Power Supply Open Frame Single Output 5 Volt 11 Amp 55 Watt

View LPS42: Zener Diode SOD-123 500MW 8.2V Rohs 3K (Open Frame)

LPS42: Zener Diode SOD-123 500MW 8.2V Rohs 3K (Open Frame)

View Larger Image
Image is representative only
Astec Power
Jameco Part no. 146894
Manufacturer ASTEC POWER
Manufacturer no. LPS42
   NCNR (Non-Cancelable, Non Returnable)
Catalog 274 , page 149
Pricing & Availability

$64.19

# of Unit Price
1+ $64.19
10+ $59.15
100+ $55.59
  • Availability:Ship  9 Wks ARO 

 Add to cart

ZENER DIODE SOD-123 500MW 8.2V ROHS 3K


PWR SPLY,SW, OPEN,55W,
5V@8A,UL/CSA/CE

Report a problem
Suggest a product
Specification Value
FamilyLPS42
Maximum Input Current (A)1
Output Connector TypePin Terminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
MFR Product FamilyLPS42
Efficiency (%)70
Operating Temperature-Min (Cel)0
Operating Temperature-Max (Cel)50
Length (inch)5
Width (inch)3
Specification Value
Height (inch)1.1
Agency ApprovalsCB/CE/CSA/EN/LVD/NEMKO/UL
TypeSwitching
StyleOpen Frame
Primary Output Voltage (VDC)5
Output Current (A)11
Maximum Output Power (W)55
Input Voltage (VAC)85 to 264
Input Frequency47 to 440


Report a problem
Suggest a product

RELATED PRODUCTS

AC to DC Power Supply Open Frame Single Output 24 Volt 4.2 Amp 100.8 Watt

Buy Now  $28.95


AC to DC Power Supply Open Frame Single Output 24 Volt 6.3 Amp 150 Watt

Buy Now  $36.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.