Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Actuators >> Solenoids

12VDC Tubular Push Solenoid 20 Ohms

View SMT-1632S12A-R: 12VDC Tubular Push Solenoid (Actuators)

SMT-1632S12A-R: 12VDC Tubular Push Solenoid (Actuators)


Image is representative only
Jameco Reliapro
Jameco Part no. 149762
Manufacturer   JAMECO RELIAPRO
Manufacturer no. SMT-1632S12A-R
  RoHS compliant
Catalog 161 , page 83
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$16.95

# of Unit Price
1+ $16.95
5+ $14.95
25+ $13.49
  • Availability: Ship Today  

 Add to cart

12VDC Tubular Push Solenoid

Features:
  • Coil Resistance: 21Ω
  • Power Consumption: 7W
  • Holding Force: 1.5 lbs. @ 20°C
  • Stroke: 0.24 inches
  • Size: 2.5" length x 0.6" diameter
  • Shaft Diameter: 0.098"
  • Weight: 0.10 lbs.

    Report a problem
    Suggest a product
  • Specification Value
    TypeTubular-push
    Voltage (VDC)12
    Coil Resistance (+/-10%) Ohms21
    Power Consumption (W)7
    Holding Force (lbs.@200C)1.5
    Specification Value
    Stroke0.24
    Size (Length x Diameter) (inch)2.5 x 0.6
    Shaft Diameter (inch)0.098
    Weight (lbs.)0.1


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    12VDC Continuous Tubular Pull Solenoid

    Buy Now  $14.95


    12V Pull Type Solenoid 10 Watt

    Buy Now  $15.95

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.