Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Interface >> Display Drivers

C

8 Channel Source Drivers 50 Volt 0.5 Amp 18 Pin Plastic DIP

View UDN2981A-T: 8 Channel Source Driver PDIP18

UDN2981A-T: 8 Channel Source Driver PDIP18


Image is representative only
Allegro Microsystems
Jameco Part no. 1762681
Manufacturer ALLEGRO MICROSYSTEMS
Manufacturer no. UDN2981A-T
  RoHS compliant
Catalog 142 , page 10
Pricing & Availability

$2.95

# of Unit Price
1+ $2.95
10+ $2.75
100+ $2.49
  • Availability:Ship  1 Days ARO 

 Add to cart

8-CHANNEL SOURCE DRIVER , PDIP18


UDN2981A-T,0.5 A 8 CHANNEL,BU
F OR INV ANGLE TWO PART BOARD

Report a problem
Suggest a product
Specification Value
FamilyUDN2981
Number of Elements per Chip8
Minimum Operating Temperature-20°C
Maximum Operating Temperature85°C
MountingThrough Hole
PackagingTube
Pin_Count18
Supplier_PackagePDIP
Product Width7.11mm(Max)
Specification Value
TypeNPN|PNP
Product Height5.33mm(Max) - 0.39mm(Min)
Product Length23.37mm(Max)
Product TypeDarlington BJT
ConfigurationOctal
Maximum Collector Emitter Saturation Voltage1.8V@100mA|1.9V@225mA|2V@350mA
Maximum Collector Emitter Voltage50V
Maximum Continuous DC Collector Current0.5A


Report a problem
Suggest a product

RELATED PRODUCTS

LED Driver 10Segment 18-Pin Plastic Dip Rail

Buy Now  $2.75


LED Driver 10Segment 3.3 Volt 5 Volt9 Volt12 Volt15 Volt18 Volt24 Volt 18-Pin MDIP

Buy Now  $2.49


LED Driver 10Segment 3.3 Volt 5 Volt9 Volt12 Volt15 Volt18 Volt24 Volt 18-Pin MDIP Rail

Buy Now  $2.75

Copyright ©2002 - 2015 Jameco. All Rights Reserved.