Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Circuit Protection >> Fuses

5X20MM Cartridge Fuse, Slow Blow, 0.75A@250V

View 0239.750HXP: 239 5X20MM Cartridge Fuse Slow Blow 0.75A@250V 0.75A @ 250V

0239.750HXP: 239 5X20MM Cartridge Fuse Slow Blow 0.75A@250V 0.75A @ 250V

View Larger Image
Image is representative only
Littelfuse
Jameco Part no. 1710400
Manufacturer LITTELFUSE
Manufacturer no. 0239.750HXP
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.59

# of Unit Price
5+ $0.59
25+ $0.50
50+ $0.45
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  4 Days ARO 

 Add to cart

5x20mm Cartridge Fuse, Slow Blow, 0.75A@250V

5x20mm time-lag glass body cartridge fuse designed to UL specifications. Use as supplementary protection in appliances or utilization equipment to provide individual protection for components or internal circuits.

Features

  • 0.75A @ 250 V
  • Interrupt rating: 35A @ 125 VAC
  • Designed to UL/CSA ANCE 248 Standard



    Report a problem
    Suggest a product
  • Specification Value
    Family239
    Operating Temperature-Max (Cel)125
    PackagingBulk
    Product TypeFuses
    TypeCartridge
    Specification Value
    Rated AC Voltage (URac) (V)250
    ActingSlow Blow
    Fuse MaterialGlass
    Operating Temperature-Min (Cel)-55


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    250V 125mA Cylindrical Cartridge Fuse

    Buy Now  $1.49


    Fuse 8A 250 Volt Slow Blow Acting 2-Pin Bulk

    Buy Now  $1.49


    Fuse 10A 250 Volt Slow Blow Acting

    Buy Now  $0.69

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.