Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Multiplexer or Switch

Analog Switch Single Pole Double Throw ±22 Volt 25 Volt 8 Pin Pdip

View ADG419BN: 1 Channel Single Pole Double Throw Switching PDIP8

ADG419BN: 1 Channel Single Pole Double Throw Switching PDIP8


Image is representative only
Analog Devices, Inc.
Jameco Part no. 1797947
Manufacturer ANALOG DEVICES, INC.
Manufacturer no. ADG419BN
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$3.85

# of Unit Price
450+ $3.85
2250+ $3.55
4500+ $3.25
NOTE:
  • • Order in multiples of 450
  • Availability:Ship  7 Wks ARO 

 Add to cart

1-CHANNEL, SINGLE POLE DOUBLE THROW SWITCHING, PDIP8


IC,ADG419BN,PRECISION SINGLE S
PDT SW

Report a problem
Suggest a product
Specification Value
FamilyADG419
Number of Channels per Chip1
Number of Inputs per Chip1
Number of Outputs per Chip2
Power Supply TypeSingle|Dual
Typical Single Supply Voltage12V
Maximum Single Supply Voltage25V
Maximum Dual Supply Voltage±22V
TypeAnalog Switch
Typical Supply Current0.0000001mA/-0.0000001mA@±16.5V
Maximum High Level Output Current30mA
Maximum On Resistance40Ohm(Typ)@12V
Maximum Power Dissipation400mW
Maximum Propagation Delay Bus to Bus160ns@±15V/180ns@12V
Propagation Delay Test Condition35pF
ConfigurationSingle SPDT
Maximum Supply Current0.001mA/-0.001mA@±16.5V
Specification Value
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
MountingThrough Hole
Screening LevelIndustrial
Pin_Count8
Supplier_PackagePDIP
Product Width7.24mm
Product Height3.43mm
Product Length9.27mm
Product TypeAnalog Switch Multiplexer
Switch ArchitectureSPDT
Chip Enable SignalsNo
Input Signal TypeSingle
PolarityInverting/Non-Inverting
Output Signal TypeDifferential


Report a problem
Suggest a product

RELATED PRODUCTS

Analog Switch Dual Single Pole Double Throw ±20 Volt 30 Volt 16-Pin PDIP

Buy Now  $6.95


IC,DG303BDJ,ANALOG SWITCHES, D

Buy Now  $5.09


Analog Switch Dual Single Pole Double Throw ±22 Volt 36 Volt 14-Pin PDIP

Buy Now  $5.99

Copyright ©2002 - 2015 Jameco. All Rights Reserved.