Mosfet Irf4905 To-220Abp-Channel -55V

$1.85 ea


  • Part no.: 670442
  • Manufacturer: Major Brands
  • Manufacturer no.: IRF4905
Pricing
# of units Price
1+ $1.85
10+ $1.49
100+ $1.35
TRANSISTOR, IRF4905, P CHANNEL POWER MOSFET, 55V, 74A, TO-220AB

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
FamilyIRF4905
CategoryPower MOSFET
ConfigurationSingle
Maximum Power Dissipation200000mW
Number of Elements per Chip1
Channel ModeEnhancement
Channel TypeP
Maximum Continuous Drain Current74A
Maximum Drain Source Resistance[email protected]
Maximum Drain Source Voltage55V
Maximum Gate Source Voltage±20V
Typical Fall Time96ns
Typical Gate Charge @ Vgs180nC(Max)@10V
Typical Input Capacitance @ Vds[email protected]
Typical Rise Time99ns
Typical Turn-Off Delay Time61ns
Typical Turn-On Delay Time18ns
Minimum Operating Temperature-55°C
Maximum Operating Temperature175°C
MountingThrough Hole
Pin_Count3
Supplier_PackageTO-220AB
Product Width4.82mm(Max)
Product Height9.02mm(Max)
Product Length10.66mm(Max)
Product TypeMOSFET


Report a problem
Suggest a product