Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Amplifiers

OP Amp Dual General Purpose ±18 Volt 8 Pin Mdip Rail

View LF353N: OP Amp Socket IC 06 Pin Dual Wipe Low Profile Soldertail 0.30 Inch Width

LF353N: OP Amp Socket IC 06 Pin Dual Wipe Low Profile Soldertail 0.30 Inch Width

View Larger Image
Image is representative only
Jameco Part no. 22939
Manufacturer   MAJOR BRANDS
Manufacturer no. LF353N
Catalog 152 , page 9
Learn more about Major Brands.
Pricing & Availability

$0.39

# of Unit Price
1+ $0.39
10+ $0.35
100+ $0.29
  • Availability:Ship  1 Days ARO 

 Add to cart

Socket IC 06 Pin Dual Wipe Low Profile Soldertail 0.30 Inch Width

Specifications

These devices are low cost, high speed, dual JFET input operational amplifiers with an internally trimmed input offset voltage (BI-FET II technology). They require low supply current yet maintain a large gain bandwidth product and fast slew rate. In addition, well matched high voltage JFET input devices provide very low input bias and offset currents. The LF353 is pin compatible with the standard LM1558 allowing designers to immediately upgrade the overall performance of existing LM1558 and LM358 designs. These amplifiers may be used in applications such as high speed integrators, fast D/A converters, sample and hold circuits and many other circuits requiring low input offset voltage, low input bias current, high input impedance, high slew rate and wide bandwidth. The devices also exhibit low noise and offset voltage drift.

Features

  • Internally trimmed offset voltage: 10 mV
  • Low input bias current: 50pA
  • Wide gain bandwidth: 4 MHz
  • High slew rate: 13 V/us
  • Low supply current: 3.6 mA
  • High input impedance: 1012 Ohm
  • Low 1/f noise corner: 50 Hz
  • Fast settling time to 0.01%: 2 us

    Report a problem
    Suggest a product
  • Specification Value
    FamilyLF353
    Minimum Dual Supply Voltage±5V
    Typical Dual Supply Voltage±9V|±12V|±15V
    Maximum Dual Supply Voltage±18V
    Maximum Input Bias Current0.0002uA@±15V
    Maximum Input Offset Voltage10mV@±15V
    TypeGeneral Purpose Amplifier
    Maximum Supply Current6.5mA@±15V@0C to 70C
    Minimum CMRR70dB
    Minimum PSRR70dB
    Rail to RailNo
    Shut Down SupportNo
    Typical Gain Bandwidth Product4MHz
    Typical Input Noise Voltage Density16nV/rtHz@±15V
    Typical NonInverting Input Noise Current Density0.01pA/rtHz@±15V
    Typical Slew Rate13V/us@±15V
    Specification Value
    Typical Voltage Gain100dB
    TechnologyBiFET
    Minimum Operating Temperature0°C
    Maximum Operating Temperature70°C
    MountingThrough Hole
    PackagingRail
    Pin_Count8
    Supplier_PackageMDIP
    Product Width6.35mm
    Manufacturer TypeWideband Amplifier
    Product Height3.3mm
    Product Length9.27mm
    Product TypeOP Amp
    Number of Channels per Chip2
    Power Supply TypeDual


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    OP Amp Dual Transconductance ±18 Volt 36 Volt 16-Pin MDIP Rail

    Buy Now  $1.69


    OP Amp Quad General Purpose Rail to Rail I/O ±6 Volt12 Volt 14-Pin Plastic Dip Rail

    Buy Now  $1.59


    OP Amp Single Transconductance ±18 Volt 8-Pin MDIP

    Buy Now  $3.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.