CMOS 14-Stage Ripple-Carry Binary Counter/Divider and Oscillator

894649

$0.49 ea


  • Part no.: 894649
  • Manufacturer: TEXAS INSTRUMENTS
  • Manufacturer no.: CD4060BE
  • RoHS Compliant
Pricing
# of units Price
1+ $0.49
10+ $0.45
100+ $0.39

CMOS 14-Stage Ripple-Carry Binary Counter/Divider and Oscillator

This IC consists of an oscillator section and 14 ripple-carry binary counter stages. The oscillator configuration allows design of either RC or crystal oscillator circuits. A RESET input is provided which resets the counter to the all-O?s state and disables the oscillator. A high level on the RESET line accomplishes the reset function. All counter stages are master-slave flip-flops. The state of the counter is advanced one step in binary order on the negative transition of Phi. All inputs and outputs are fully buffered. Schmitt trigger action on the input-pulse line permits unlimited input-pulse rise and fall times.

Features:

  • 12MHz clock rate at 15V
  • Common reset
  • Fully static operation

    Applications:

  • Control counters
  • Timers
  • Frequency dividers
  • Time-delay circuits

    Report a problem
    Suggest a product
  • Specification Value
    Package CodeDIP
    Propagation Delay (tpd) (ns)740
    Operating Temperature-Max (Cel)125
    Operating Temperature-Min (Cel)-55
    Supply Voltage-Nom (Vsup) (V)5
    Supply Voltage-Max (Vsup) (V)18
    Supply Voltage-Min (Vsup) (V)3
    JESD-30 CodeR-PDIP-T16
    Package ShapeRECTANGULAR
    Package StyleIN-LINE
    Seated Height-Max (mm)5.08
    Surface MountNO
    Terminal FormTHROUGH-HOLE
    Terminal Pitch (mm)2.54
    Terminal PositionDUAL
    Width (mm)7.62
    Length (mm)19.305
    Family4000/14000/40000
    Temperature GradeMILITARY
    Terminal FinishNICKEL PALLADIUM GOLD
    JESD-97 Codee4
    Lead FreeYES
    TechnologyCMOS
    Number of Bits14
    Logic Circuit TypeNEGATIVE EDGE
    fmax-Min (MHz)12
    Additional FeatureOUTPUTS FROM 10 STAGES AVAILABLE; BUILT-IN OSCILLATOR
    CAGE Code01295
    RoHS CompliantYES
    Counter TypeBINARY COUNTER
    Count DirectionUP
    Load/Preset InputNONE
    Number of Functions1
    Mode of OperationASYN
    Number of Terminals16
    Package Body MaterialPLASTIC/EPOXY


    Report a problem
    Suggest a product