Connector Terminal Blocks 2 Position 5mm Solder Straight Thru-Hole 16A

$0.45 ea


  • Part no.: 2094485
  • Manufacturer: ON-SHORE TECHNOLOGY INC.
  • Manufacturer no.: OSTTA020161
  • RoHS Compliant
Pricing
# of units Price
1+ $0.45
10+ $0.39
100+ $0.35
250+ $0.29
5.0mm Series, 1-Interlock Terminal Block
  • Number of poles: 2
  • Voltage rating: 250VAC / 250VAC / 250VAC
  • Current rating: 16A
  • Wire range: 14-26 / 14-22 AWG
  • Torque: 2.6 Lb-In / 4 Kgf-cm / 0.6 Nm
  • Screw: M3
  • Wire strip length: 6-7mm
  • Withstanding voltage: 1.5KV / 1.5KV / 2KV
  • Operating temperature: -30°C to +105°C
  • Soldering temperature: 250°C ±10°C / 5 sec
  • Safety approval: UL / CSA / VDE


Report a problem
Suggest a product
Specification Value
FamilyOSTTA
TypeTerminal Blocks
Maximum Current Rating16A
Contact PlatingTin/Zinc
Body OrientationStraight
Contact MaterialBrass/Steel
Housing MaterialThermoplastic
Housing ColorBlue
Wire Size14-26AWG
Number of Contacts2
Number of Rows1
Maximum Voltage Rating250V
Minimum Operating Temperature-30°C
Maximum Operating Temperature105°C
MountingThrough Hole
Termination MethodSolderable
Pitch5mm
Product Depth9mm
Product Height12.6mm
Product Length5.6mm
Product TypeConnector Terminal Blocks


Report a problem
Suggest a product