Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Terminals >> Terminals

Ring Tongue Terminal 4 AWG 30.45MM 12.7MM Tin Loose Piece

View 31811: Terminal Ring Tongue Solistrand

31811: Terminal Ring Tongue Solistrand


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 751314
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 31811
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 281 , page 116
Pricing & Availability

$0.89

# of Unit Price
5+ $0.89
25+ $0.78
50+ $0.71
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  5 Days ARO 

 Add to cart

TERMINAL, RING TONGUE, SOLISTRAND


TERMINAL,SOLIS R 4 1/4


Report a problem
Suggest a product
Specification Value
Family31811
Maximum Operating Temperature170°C
PackagingLoose Piece
Stud Size1/4"
Product Depth12.7mm
Product Length30.45mm
Product TypeConnector Terminals
Specification Value
TypeRing Tongue Terminal
Wire Size4AWG
InsulationNon-Insulated
Body MaterialCopper
PlatingTin


Report a problem
Suggest a product

RELATED PRODUCTS

Terminal Solderless Kit 171 Pieces Spade Ring Terminal Butt Connectors

Buy Now  $14.95


Quick Disconnect Terminal 14-16 AWG Female 22.6mm 9.65mm Tin Loose Piece

Buy Now  $0.25


Quick Disconnect Terminal 18-22 AWG Male 24.64mm 11.43mm Zinc Chromate Loose Piece

Buy Now  $0.29

Copyright ©2002 - 2015 Jameco. All Rights Reserved.