Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Sensors >> Hall Effect

Hall Effect Sensor 20MA Bipolar 5 VOLT9 VOLT12 VOLT15 VOLT18 Volt 3 Pin Bag

View SS41: Magnetic Field Sensor-Hall Effect (Sensors)

SS41: Magnetic Field Sensor-Hall Effect (Sensors)

View Larger Image
Image is representative only
Microswitch/Honey
Jameco Part no. 1915835
Manufacturer MICROSWITCH/HONEY
Manufacturer no. SS41
  RoHS compliant
Catalog 142 , page 76
Pricing & Availability

$0.89

# of Unit Price
1+ $0.89
10+ $0.85
100+ $0.79
500+ $0.75
1000+ $0.69
  • Availability:Ship  3 Days ARO 

 Add to cart

MAGNETIC FIELD SENSOR-HALL EFFECT


HALL EFFECT SENSOR,20mA,BIPOLA
5,9,12,15,18VOLT,BIPOLAR,3-PIN

Report a problem
Suggest a product
Specification Value
FamilySS41
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingBag
Pin_Count3
Product Width1.5mm
Product Height3mm
Product Length4.1mm
Specification Value
Magnetic TypeBipolar
Product TypeHall Effect Sensor
Minimum Magnetic Sensor Release Point-40Gs(Typ)
Maximum Magnetic Sensor Operating Point40Gs(Typ)
Maximum Output Current20mA
Minimum Operating Supply Voltage4.5V
Typical Operating Supply Voltage5V|9V|12V|15V|18V
Maximum Operating Supply Voltage24V


Report a problem
Suggest a product
Free Friday

RELATED PRODUCTS

Hall Effect Sensor 10mA 5 Volt 3-Pin Ultra Mini SIP Bulk

Buy Now  $1.95


5 Volt 10 mA Hall Effect Sensor

Buy Now  $1.95


Hall Effect Sensor 25mA Bipolar 5 Volt9 Volt12 Volt15 Volt18 Volt 3-Pin

Buy Now  $3.19

Copyright ©2002 - 2014 Jameco. All Rights Reserved.