Battery 1500Mah Li-Pol [email protected] Out Rechargeable USB 5V/.5A In Ipod/Iphone

$26.95 ea


  • Part no.: 2110414
  • Manufacturer: Sparkle Power
  • Manufacturer no.: SPU5W1A5
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $26.95
5+ $24.49
Universal power bank
  • Slim design
  • High capacity (1500mAh, Li-ion polymer)
  • Light weight (50g)
  • Credit card size (87mm x 58mm x 8.3mm)(LxWxD)
  • Input: USB 5V/0.5A
  • Output: DC 5V/1A (max)
  • Charging life: 500 times
  • Charging time: 3.5 ~ 4 hours
  • Operating temperature: 0 ~ 40°C (32 ~ 104°F)
  • Protective function: Over current / Over discharge / Over discharge / Short circuit protection
  • Indicative LED lights

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeBatteries
    FamilyNiZn RECHARGEABLE
    ChemistryNICKEL-ZINC
    SizeAA
    Voltage1.6
    mAh1563
    Features2500 mWh
    Additional FeatureUSE ONLY NiZn CHARGER


    Report a problem
    Suggest a product