Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Batteries >> Rechargeable >> Lithium (Rechargeable)

Battery 1500MAH Li-Pol 5V@1A out Rechargeable USB 5V/.5A in Ipod/Iphone

View SPU5W1A5: Battery Universal Power Bank Slim Design (Rechargeable)

SPU5W1A5: Battery Universal Power Bank Slim Design (Rechargeable)

View Larger Image
Image is representative only
Sparkle Power Inc.
Jameco Part no. 2110414
Manufacturer SPARKLE POWER INC.
Manufacturer no. SPU5W1A5
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$26.95

# of Unit Price
1+ $26.95
5+ $24.49
  • Availability:Ship  1 Wks ARO 

 Add to cart

Universal power bank
  • Slim design
  • High capacity (1500mAh, Li-ion polymer)
  • Light weight (50g)
  • Credit card size (87mm x 58mm x 8.3mm)(LxWxD)
  • Input: USB 5V/0.5A
  • Output: DC 5V/1A (max)
  • Charging life: 500 times
  • Charging time: 3.5 ~ 4 hours
  • Operating temperature: 0 ~ 40°C (32 ~ 104°F)
  • Protective function: Over current / Over discharge / Over discharge / Short circuit protection
  • Indicative LED lights

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeBATTERY
    FamilyNiZn RECHARGEABLE
    ChemistryNICKEL-ZINC
    SizeAA
    Voltage1.6
    Specification Value
    mAh1563
    Features2500 mWh
    Additional FeatureUSE ONLY NiZn CHARGER


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    12V Lithium-Ion Rechargeable Battery Set

    Buy Now  $49.95


    Copyright ©2002 - 2015 Jameco. All Rights Reserved.