Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Diodes & Rectifiers >> Rectifiers, Bridge

Diode Rectifier Bridge Single 800 Volt 25A 4 Pin D-34

View 26MB80A: 25A 800V Silicon Bridge Rectifier Diode

26MB80A: 25A 800V Silicon Bridge Rectifier Diode


Image is representative only
International Rectifier
Jameco Part no. 1558284
Manufacturer INTERNATIONAL RECTIFIER
Manufacturer no. 26MB80A
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$6.79

# of Unit Price
1+ $6.79
10+ $6.25
100+ $5.65
  • Availability:Ship  10 Wks ARO 

 Add to cart

25 A, 800 V, SILICON, BRIDGE RECTIFIER DIODE


26MB80A,800V 25.000A SQUARE BR
IDGES

Report a problem
Suggest a product
Specification Value
Family26MB80A
Peak Non-Repetitive Forward Surge Current420A
Peak Reverse Current10uA
Peak Reverse Repetitive Voltage800V
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
MountingScrew
Pin_Count4
Supplier_PackageD-34
Specification Value
ConfigurationSingle
Product Height9.8mm
Product Length28.5mm
Product Width28.5mm
Product TypeBridge Rectifier
Bridge TypeSingle Phase
Peak Average Forward Current25A
Peak Forward Voltage1.11V@40A


Report a problem
Suggest a product

RELATED PRODUCTS

Thyristor Put 40 Volt 5 Amp 3 Pin TO-92 Bulk

Buy Now  $0.29


Diode Standard Recovery Rectifier 1K Volt 6A 2-Pin Case R-6 Bulk

Buy Now  $0.49


1N5400-B,RECTIFIER STANDARD

Buy Now  $0.15

Copyright ©2002 - 2015 Jameco. All Rights Reserved.