Real Time Clock Parallel 8KByte 28-Pin PCDIP Tube

1392755

$18.35 ea


  • Part no.: 1392755
  • Manufacturer: ST MICROELECTRONICS
  • Manufacturer no.: M48T08-100PC1
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
240+ $18.35
1200+ $16.95
2400+ $15.89
NOTE:
  • • Order in multiples of 240
Real Time Clock (RTC) Parallel 8KByte 28-Pin PCDIP


IC,M48T08-100PC1,NVRAM 64KBITS
+ RTC-PB-FREE

Report a problem
Suggest a product
Specification Value
FamilyM48T08
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingThrough Hole
PackagingTube
Pin_Count28
Supplier_PackagePCDIP
Product Width18.34mm(Max)
Product Height8.89mm(Max)
Product Length39.88mm(Max)
FunctionClock/Calendar/NV Timekeeping RAM/Battery Backup
Product TypeReal Time Clock
Bus TypeParallel
Date FormatDW:DM:M:Y
Time FormatHH:MM:SS
User RAM8192Byte
Minimum Operating Supply Voltage4.75V
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage5.5V


Report a problem
Suggest a product