Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> LED Displays >> 7-Segment

2 Digit 14 Segment Alphanumeric LED Display

View LTM-8647AG: 2 Digit 14 Segment Alphanumeric LED Display (7 Segment)

LTM-8647AG: 2 Digit 14 Segment Alphanumeric LED Display (7 Segment)

View Larger Image
Image is representative only
Lite-On
Jameco Part no. 790428
Manufacturer LITE-ON
Manufacturer no. LTM-8647AG
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$9.59

# of Unit Price
500+ $9.59
2500+ $9.09
5000+ $8.29
NOTE:
  • • Order in multiples of 500
  • Availability:Ship  8 Wks ARO 

 Add to cart

2-Digit 14-Segment Alphanumeric LED Display

The LTM-8647AG is a 0.54" (13.8mm) dual character 14-segment alphanumeric display module with a built-in M5450 MOS integrated circuit. The IC contains serial data input, 35 bits shift register, 24 LED driver output and a brightness control. The device utilizes green LED chips which are made from GaP on a transparent GaP substrate and has a gray face with white segments. The MOS ICs are produced with N-channel silicon gate technology.

Features

  • 0.54" (13.8mm) digit height, 14 segment character
  • Wide voltage supply operation
  • Serial data input
  • Constant current drivers
  • Continuous brightness control
  • Solid state reliability; long operation life
  • Wide viewing angle
  • TTL compatible


Report a problem
Suggest a product
Specification Value
FamilyLTM-8647AG
Intensity2300ucd
Peak Wavelength565nm
Digit Size0.54in
Number of Digits2
Pattern GraphicsSegmented
Total Thickness8.27mm
Viewing Area Height13.8mm
Viewing Area Length8.12mm
TypePanel
Minimum Operating Temperature-20°C
Maximum Operating Temperature60°C
MountingThrough Hole
Specification Value
Pin_Count12
Supplier_PackageDIP
Product Width18.62mm
Product Height8.27mm
Product Length25.2mm
Product TypeLED Displays
Minimum Operating Supply Voltage4.75V
Typical Operating Supply Voltage5V|9V
Maximum Operating Supply Voltage11V
Number of LEDs30
ColorGreen
Dominant Wavelength569nm


Report a problem
Suggest a product

RELATED PRODUCTS

Displays Segmented Panel 4DIGIT 32LED Green CA 12-Pin PDIP

Buy Now  $1.75


Single Digit 7 Segment LED Display

Buy Now  $1.09


Displays Segmented Panel 4DIGIT 32LED Green 12-Pin DIP Tape and Reel

Buy Now  $2.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.