2-Digit 14-Segment Alphanumeric LED Display

$10.15 ea


  • Part no.: 790428
  • Manufacturer: LITE-ON ELECTRONICS
  • Manufacturer no.: LTM-8647AG
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
500+ $10.15
2500+ $9.29
5000+ $8.45
NOTE:
  • • Order in multiples of 500

2-Digit 14-Segment Alphanumeric LED Display

The LTM-8647AG is a 0.54" (13.8mm) dual character 14-segment alphanumeric display module with a built-in M5

Report a problem
Suggest a product

Specification Value
FamilyLTM-8647AG
Intensity2300ucd
Peak Wavelength565nm
Digit Size0.54in
No. of Digits2
Pattern GraphicsSegmented
Total Thickness8.27mm
Viewing Area Height13.8mm
Viewing Area Length8.12mm
TypePanel
Minimum Operating Temperature-20°C
Pins / Leads12
Maximum Operating Temperature60°C
MountingThrough Hole
Supplier_PackageDIP
Product Width18.62mm
Product Height8.27mm
Product Length25.2mm
Product TypeLED Displays
Minimum Operating Supply Voltage4.75V
Typical Operating Supply Voltage5V|9V
Maximum Operating Supply Voltage11V
Number of LEDs30
ColorGreen
Dominant Wavelength569nm


Report a problem
Suggest a product