Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic, TTL >> 74LS Series

Dual 4 to-1 Data Selector/Multiplexer DIP-16

View 74LS153: LS Dual 1 of-4 Line Data Selectors/Multiplexers (74LS Series)

74LS153: LS Dual 1 of-4 Line Data Selectors/Multiplexers (74LS Series)

View Larger Image
Image is representative only
Jameco Part no. 46720
Manufacturer   MAJOR BRANDS
Manufacturer no. 74LS153
Catalog 161 , page 3
Learn more about Major Brands.
Pricing & Availability

$0.75

# of Unit Price
1+ $0.75
10+ $0.65
100+ $0.55
  • Availability: Ship Today  

 Add to cart

Dual 1-of-4 Line Data Selectors/Multiplexers

Specifications

Each of these data selectors/multiplexers contains inverters and drivers to supply fully complementary, on-chip, binary decoding data selection to the AND-OR invert gates. Separate strobe inputs are provided for each of the two four-line sections.

Features

  • Permits multiplexing from N lines to 1 line
  • Performs at parallel-to-serial conversion
  • Strobe (enable) line provided for cascading (N lines to n lines)
  • High fan-out, low impedance, totem pole outputs
  • Typical power dissipation: 31mW

    Report a problem
    Suggest a product
  • Specification Value
    FamilyLS
    Supply Voltage-Nom (Vsup) (V)5


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    BCD to 7 Segment Decoder Driver DIP 16

    Buy Now  $1.49


    Triple 3 Input NOR Gate DIP 14

    Buy Now  $0.89

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.