Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

Connector Shrouded Header 5 Position 2.54MM Solder Right Angle Thru-Hole Tube

View 705530039: Connector Headers and PCB Receptacles Cgrid SL SRD HDR 120 RA Tin 5C

705530039: Connector Headers and PCB Receptacles Cgrid SL SRD HDR 120 RA Tin 5C


Image is representative only
Molex Inc.
Jameco Part no. 1976371
Manufacturer MOLEX INC.
Manufacturer no. 705530039
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$1.25

# of Unit Price
5+ $1.25
25+ $1.11
50+ $1.00
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  6 Days ARO 

 Add to cart




CGRID SL SRD HDR 120 RA TIN 5C


Report a problem
Suggest a product
Specification Value
Family103326
Number of Rows2
Maximum Current Rating3/ContactA
Minimum Operating Temperature-65°C
Maximum Operating Temperature105°C
MountingThrough Hole
Pitch2.54mm
Product Depth11.93mm
TypeUnshrouded Header
Product Height6.04mm
Product Length101.19mm
Specification Value
Termination MethodSolder
Product TypeConnector Headers and PCB Receptacles
Contact MaterialPhosphor Bronze
Contact PlatingGold Over Nickel
GenderHDR
Housing ColorBlack
Housing MaterialThermoplastic
Body OrientationRight Angle
Number of Contacts80


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.49


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.39


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.