Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> RF Connectors >> RF Connectors

Connector SMB PL 0HZ to 4GHZ 50OHM Crimp Right Angle Cable Mount Gold over Nickel

View 5414363-3: Connector RF Plug Cable Right Angle SMB

5414363-3: Connector RF Plug Cable Right Angle SMB


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 955587
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 5414363-3
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$4.99

# of Unit Price
2000+ $4.99
10000+ $4.75
20000+ $4.35
NOTE:
  • • Order in multiples of 2,000
  • Availability:Ship  5 Wks ARO 

 Add to cart

PLUG,CABLE,RIGHT ANGLE,SMB


PLUG,CABLE,RTANG,SMB


Report a problem
Suggest a product
Specification Value
Family5414363
Termination MethodCrimp
Product Diameter6.35mm
Body MaterialZinc
Insulator MaterialTeflon
Terminate ToCoaxial Cable
Minimum Operating Temperature-65°C
Maximum Operating Temperature165°C
MountingCable Mount
TypeSMB
Product Height16.38mm
Specification Value
Product Length13.71mm
Product TypeConnector RF
Contact PlatingGold Over Nickel
Body OrientationRight Angle
Contact MaterialBrass
GenderPL
Impedance50Ohm
Operating Frequency0Hz to 4GHz
Body PlatingNickel Over Copper


Report a problem
Suggest a product

RELATED PRODUCTS

Connector SMA Adapter Female to Female 0Hz to 18GHz 50Ohm Straight Panel Mount Gold Over Nickel

Buy Now  $23.95


Connector SMA Adapter RCP/RCP 0Hz to 18GHz 50Ohm Straight Panel Mount Gold Over Copper

Buy Now  $18.69


N PLUG, MIL. P/N

Buy Now  $24.05

Copyright ©2002 - 2015 Jameco. All Rights Reserved.