Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators

Low Dropout Regulator 3.3 Volt 0.5A 3 Pin (3+Tab) TO-220 Rail

View LM2937ET-3.3/NOPB: Linear Regulator Zener Diode 24VZNOM 1W SMA

LM2937ET-3.3/NOPB: Linear Regulator Zener Diode 24VZNOM 1W SMA

View Larger Image
Image is representative only
Texas Instruments
Jameco Part no. 837126
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. LM2937ET-3.3/NOPB
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$1.39

# of Unit Price
5+ $1.39
25+ $1.24
50+ $1.12
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  3 Days ARO 

 Add to cart

ZENER DIODE, 24VZNOM, 1W, SMA


IC,LM2937ET-3.3/NOPB,500MA LIN
EAR REGULATOR T0220

Report a problem
Suggest a product
Specification Value
FamilyLM2937
Minimum Input Voltage4.75V
Maximum Input Voltage26V
Output Voltage3.3V
Maximum Output Current0.5A
Number of Outputs1
Typical Quiescent Current2mA
TypeLinear
Junction to Ambient65C/W
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
Screening LevelExtended Industrial
MountingThrough Hole
PackagingRail
Specification Value
Pin_Count3
Product Width4.7mm(Max)
Supplier_PackageTO-220
PolarityPositive
Product Height8.89mm(Max)
Product Length10.16mm
Product TypeLinear Regulator
Output TypeFixed
Accuracy5%
FunctionLDO
Line Regulation9.9mV(Typ)
Load Regulation3.3mV(Typ)


Report a problem
Suggest a product

RELATED PRODUCTS

Low Dropout Regulator 3.3 Volt 0.5A 3-Pin (3+Tab) TO-220 Rail

Buy Now  $1.59


Low Dropout Regulator 3.3 Volt 1A 3-Pin (3+Tab) TO-220 Rail

Buy Now  $1.65


IC,VOLTAGE REGULATOR,+3.3V,250 mA,LOW DROP OUT,TO-92

Buy Now  $1.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.