Low Dropout Regulator 3.3 Volt 0.5A 3-Pin (3+Tab) TO-220 Rail

$1.45 ea


  • Part no.: 837126
  • Manufacturer: TEXAS INSTRUMENTS
  • Manufacturer no.: LM2937ET-3.3/NOPB
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $1.45
25+ $1.25
50+ $1.13
NOTE:
  • Order in multiples of 5
Low Drop Out (LDO) Regulator Position 3.3 Volt 0.5A 3-Pin(3+Tab) TO-220

Report a problem
Suggest a product
Specification Value
FamilyLM2937
TypeLinear
PolarityPositive
Output TypeFixed
Accuracy5%
FunctionLDO
Line Regulation9.9mV(Typ)
Load Regulation3.3mV(Typ)
Minimum Input Voltage4.75V
Maximum Input Voltage26V
Output Voltage3.3V
Maximum Output Current0.5A
Number of Outputs1
Typical Quiescent Current2mA
Junction to Ambient65C/W
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
Screening LevelExtended Industrial
MountingThrough Hole
PackagingRail
Pin_Count3
Product Width4.7mm(Max)
Supplier_PackageTO-220
Product Height8.89mm(Max)
Product Length10.16mm
Product TypeLinear Regulator


Report a problem
Suggest a product