Con Volt DC-DC Single Output Step Down 8-Pin SOIC N

$8.69 ea


  • Part no.: 1737442
  • Manufacturer: LINEAR TECHNOLOGY CORP.(LTC)
  • Manufacturer no.: LT1507CS8-3.3#PBF
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $8.69
10+ $7.95
100+ $7.25
DC to DC Converter Single Step Down 4 Volt to 15 Volt 8-Pin SOIC N

Report a problem
Suggest a product
Specification Value
FamilyLT1507-3.3
TypeStep Down
Output TypeFixed
Number of Outputs1
Line Regulation0.03%/V
Minimum Input Voltage4V
Maximum Input Voltage15V
Output Voltage3.3V
Maximum Output Current1.5A
Switching Frequency570KHz
Switching RegulatorYes
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingSurface Mount
Pin_Count8
Supplier_PackageSOIC N
Product Width3.99mm(Max)
Product Height1.5mm(Max)
Product Length5mm(Max)
Product TypeDC to DC Converter and Switching Regulator Chip


Report a problem
Suggest a product