Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Resistors >> Fixed Single-Through Hole

Resistor Metal Oxide 1K Ohm 5% 5W ±350PPM °C Axial through Holeh

View CR5-1.0K-RC: CR5 Resistor Wirewound 5 Watt 5% 1.0K Ohms 1000

CR5-1.0K-RC: CR5 Resistor Wirewound 5 Watt 5% 1.0K Ohms 1000

View Larger Image
Image is representative only
Xicon
Jameco Part no. 660877
Manufacturer XICON
Manufacturer no. CR5-1.0K-RC
  RoHS compliant
Catalog 151 , page 38
Pricing & Availability

$0.45

# of Unit Price
1+ $0.45
10+ $0.39
100+ $0.35
500+ $0.29
  • Availability:Ship  2 Days ARO 

 Add to cart

RESISTOR, WIREWOUND, 5-WATT, 5%, 1.0K OHMS


RES,PW5,AXIAL LEADS,1.0K OHMS
5 WATT,5%,CEMENT,WIREWOUND

Report a problem
Suggest a product
Specification Value
FamilyCR5
MountingThrough Hole
PackagingTape and Reel
Product Length22mm
Product Diameter9.98mm
TechnologyWirewound
Resistance Value1000
Specification Value
Tolerance5
Power Rating5
Termination StyleAxial
Minimum Operating Temperature-55°C
Maximum Operating Temperature155°C


Report a problem
Suggest a product

RELATED PRODUCTS

Hi-Power Fixed Ceramic Resistor, 10Ω

Buy Now  $2.49


10 Watt 30 Ohm Ceramic Wirewound Resistor

Buy Now  $0.69


Hi-Power Fixed Ceramic Resistor, 2Ω

Buy Now  $2.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.