Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Test, Tools & Supplies >> Soldering Equipment >> Soldering/De-Soldering Station

Weller WES51 Analog Soldering Station Power Unit Soldering Pencil Stand Sponge

View WES51: Weller 50W Analog Soldering Station

WES51: Weller 50W Analog Soldering Station

View Larger Image
Image is representative only
Weller/Cooper Industries
Jameco Part no. 217461
Manufacturer WELLER/COOPER INDUSTRIES
Manufacturer no. WES51
  RoHS compliant
Catalog 152 , page 125
Pricing & Availability

$134.95

# of Unit Price
1+ $134.95
5+ $128.95
  • Availability: Ship Today  

 Add to cart

Weller WES51 50W Analog Soldering Station


Product Features:

  • Temperature range: 350°F to 850°F
  • Improved plug on the PES51 iron, new receptacle on WES51PU power unit
  • New receptacle for easier iron replacement
  • Designed for continuous production soldering
  • Slim, comfortable pencil, with ETA tip, reduces operator fatigue
  • Tip temperature offset capability
  • Allows user to reset station temperature to match in tip sizes & styles
  • Iron is fitted with a non-burnable silicon rubber cord for safety
  • UL and CUL listed and ESD safe to protect sensitive components
  • Use ET series tips

    Includes:

  • PES51 50W soldering iron
  • ETA screwdriver tip
  • PH50 stand with sponge
  • Adjustment tool

    Also available in a digital display: Weller WESD51 Digital Display Soldering Station (P/N 233533)

    Report a problem
    Suggest a product
  • Specification Value
    Temp Max (F)850
    Watts50
    Specification Value
    Temp Min (F)350


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Weller WESD51 50W Digital Soldering Station

    Buy Now  $189.95


    100 Watt Soldering Desoldering Station with Password Lock and Fume Extractor

    Buy Now  $399.95


    70W Digital ESD-Safe Soldering Station

    Buy Now  $139.95

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.