AC to DC Power Supply Wall Adapter Transformer Single Output 7.5 Volt 1.33 Amp 10 Watt Carton

$9.49 ea


  • Part no.: 2101809
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GE12I07-P1J
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $9.49
10+ $8.49

Request a Large Quantity Quote

Interchangeable AC plugs (plug kits sold separately)
  • AC-Plug-US, USA AC plug, Jameco P/N: 2082353
  • AC-Plug-EU, European AC plug, Jameco P/N: 2082361
  • AC-Plug-UK, United Kingdom AC plug, Jameco P/N: 2082370
  • AC-Plug-AU, Australian AC plug, Jameco P/N: 2082388
  • AC-Plug-MIX, Kit includes US, EU, UK, & AU plug, Jameco P/N: 2082396

Features:
  • Universal AC input / Full range
  • No load power consumption <0.3W/230VAC
  • Meet Energy Star level V (CEC), for 5~24V
  • Meet EISA 2007 (Energy Independence and Security Act) for 5~24V
  • Class II power (without earth pin)
  • Protections: Short circuit / Over voltage / Overload
  • Fully enclosed plastic case
  • LED indicator for power on
  • Pass LPS
  • Approvals: UL / CUL / TUV / CCC / CB / FCC / CE / C-TICK
  • 2 year warranty


Report a problem
Suggest a product
Specification Value
FamilyGE12
Maximum Input Current (A)0.4
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Number of Outputs1
Product TypeAC to DC Power Supply
MFR Product FamilyGE12I
Efficiency (%)72
Minimum Isolation Voltage4242V
Operating Temperature-Min (Cel)-10
Operating Temperature-Max (Cel)50
Length (inch)3.2
Width (inch)1.7
Height (inch)1.6
Agency ApprovalsCCC/CSA/EN/GB/TUV/UL
TypeSwitching
StyleWall Mount
Primary Output Voltage (VDC)7.5
Power Supply ColorBlack
PackagingCarton
Product NoteAC Plug clips not included, see p/n: 2082396
Output Current (A)1.33
Maximum Output Power (W)10
Input Voltage (VAC)90 to 264
Input Frequency47 to 63


Report a problem
Suggest a product