Buffer-line Driver 8 Channel Non-Inverting 3 State CMOS 20-Pin SOIC W Rail

$0.45 ea


  • Part no.: 987407
  • Manufacturer: FAIRCHILD SEMICONDUCTOR
  • Manufacturer no.: MM74HC541WM
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
36+ $0.45
180+ $0.37
360+ $0.33
NOTE:
  • • Order in multiples of 36
Buffer/Line Driver 8-Channel Non-Inverting 3-Straight CMOS 20-Pin SOIC

Report a problem
Suggest a product
Specification Value
FamilyMM74HC541
Number of Outputs per Chip8
Maximum Quiescent Current8uA
Maximum High Level Output Current-7.8mA
Maximum Low Level Output Current7.8mA
Maximum Propagation Delay Time @ Maximum CL165ns@2V|33ns@4.5V|28ns@6V
Propagation Delay Test Condition150pF
Bus HoldNo
Number of Input Enables per Chip0
Number of Output Enables per Chip2 Low
Logic FamilyHC
Input Signal TypeSingle-Ended
Minimum Operating Supply Voltage2V
Typical Operating Supply Voltage2.5V|3.3V|5V
Maximum Operating Supply Voltage6V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingSurface Mount
PackagingRail
Logic FunctionBuffer/Line Driver
Pin_Count20
Supplier_PackageSOIC W
Product Width7.47mm
Product Height2.34mm
Product Length12.8mm
Product TypeBuffer and Line Driver
Fabrication TechnologyCMOS
Output Type3-State
PolarityNon-Inverting
Number of Elements per Chip1
Number of Channels per Chip8
Number of Inputs per Chip8


Report a problem
Suggest a product