Microfit 3.0 Plug DR PNLMNT
14CKT
43020-1400: Connector Discrete Wire Housing Microfit 3.0 Plug DR Pnlmnt 14CKT
Image is representative only
| Jameco Part no. 1300072 | |
|---|---|
| Manufacturer | MOLEX INC. |
| Manufacturer no. | 43020-1400 |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [599 KB ]
| Specification | Value |
|---|---|
| Family | 43020 |
| Maximum Voltage Rating | 350VDC|350VAC |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 105°C |
| Packaging | Bag |
| Pitch | 3mm |
| Product Depth | 16.89mm |
| Product Type | Connector Discrete Wire Housing |
| Type | Housing |
| Specification | Value |
|---|---|
| Product Height | 9.65mm |
| Gender | PL |
| Number of Contacts | 14 |
| Number of Rows | 2 |
| Housing Color | Black |
| Housing Material | Polybutylene Terephthalate |
| Body Orientation | Straight |
Report a problem
Suggest a product