Relay Solid State 50mA 1.4 Volt DC Input 0.12 Amp 350 Volt AC-DC Output 6-Pin Plastic DIP Tube

$2.49 ea


  • Part no.: 1582997
  • Manufacturer: CLARE,INC./IXYS CORPORATION
  • Manufacturer no.: LCA110
  • RoHS Compliant
Pricing
# of units Price
1+ $2.49
10+ $2.25
50+ $1.95
100+ $1.75
500+ $1.49
OptoMOS® Solid State Relay

Features:
  • Single pole, DIP-6 package
  • Load voltage: 350V
  • Current handling: 120mA
  • On-resistance: 35Ω
  • Isolation voltage: 3750Vrms
  • Input control current: 2mA
  • Off-state leakage: 1µA
  • Switching speed: 3ms ON / 3ms OFF

    Report a problem
    Suggest a product
  • Specification Value
    Input TypeDC
    Maximum Output Voltage350
    Maximum Output Current0.12
    Pin_Count6
    Product Length0.3
    Product Width0.3
    Product Height0.1
    FamilyLCA110
    Output DeviceMOSFET
    Circuit Arrangement1 Form A
    I/O Isolation Voltage3750V(RMS)
    Maximum Input Voltage1.4V
    Maximum Input Current50mA
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature85°C
    MountingThrough Hole
    PackagingTube
    Supplier_PackagePDIP
    Product TypeSolid State Relay


    Report a problem
    Suggest a product