EEPROM Serial-SPI 512K-Bit 64K x 8 3.3 Volt 5 Volt 8-Pin Small Outline N

1997017

$1.39 ea


  • Part no.: 1997017
  • Manufacturer: ST Microelectronics
  • Manufacturer no.: M95512-WMN6P
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $1.39
25+ $1.22
50+ $1.10
NOTE:
  • Order in multiples of 5
EEPROM Serial-SPI 512K-bit 64K x 8 3.3 Volt/5 Volt 8-Pin SO N

Report a problem
Suggest a product
Specification Value
FamilyM95512 W
Density512KBit
Organization64Kx8
Data Retention40Year(Min)
Hardware Data ProtectionYes
Interface TypeSerial-SPI
Maximum Operating Frequency5MHz
Programming Voltage2.5V|3.3V|5V
Maximum Operating Current5mA
Maximum Random Access Time60ns
Minimum Operating Supply Voltage2.5V
Typical Operating Supply Voltage3.3V|5V
Maximum Operating Supply Voltage5.5V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
MountingSurface Mount
Pin_Count8
Supplier_PackageSO N
Product Width4mm(Max)
Product Height1.5mm(Max)
Product Length5mm(Max)
Product TypeEEPROM


Report a problem
Suggest a product