Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Memory >> EEPROM

Eeprom Serial-Spi 512K-Bit 64K X 8 3.3 Volt 5 Volt 8 Pin Small Outline N

View M95512-WMN6P: M95512W 64K X 8 SPI Bus Serial Eeprom PDSO8 (Memory)

M95512-WMN6P: M95512W 64K X 8 SPI Bus Serial Eeprom PDSO8 (Memory)


Image is representative only
ST Micro
Jameco Part no. 1997017
Manufacturer ST MICRO
Manufacturer no. M95512-WMN6P
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$1.35

# of Unit Price
5+ $1.35
25+ $1.21
50+ $1.09
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  4 Days ARO 

 Add to cart

64K X 8 SPI BUS SERIAL EEPROM, PDSO8


IC,M95512-WMN6P,512KBIT SERIAL
SPI BUS EEPROM

Report a problem
Suggest a product
Specification Value
FamilyM95512-W
Maximum Operating Current5mA
Maximum Random Access Time60ns
Minimum Operating Supply Voltage2.5V
Typical Operating Supply Voltage3.3V|5V
Maximum Operating Supply Voltage5.5V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
MountingSurface Mount
Density512KBit
Pin_Count8
Specification Value
Supplier_PackageSO N
Product Width4mm(Max)
Product Height1.5mm(Max)
Product Length5mm(Max)
Product TypeEEPROM
Organization64Kx8
Data Retention40Year(Min)
Hardware Data ProtectionYes
Interface TypeSerial-SPI
Maximum Operating Frequency5MHz
Programming Voltage2.5V|3.3V|5V


Report a problem
Suggest a product

RELATED PRODUCTS

5 VOLT 8KX8 DIP-28 250 NANOSECONDS EEPROM

Buy Now  $3.75


5 VOLT 32KX8 DIP-28 150 NANOSECONDS EEPROM

Buy Now  $5.49


5 VOLT 2KX8 DIP-24 250 NANOSECONDS EEPROM

Buy Now  $3.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.