Fluke 115 True RMS Multimeter

$189.95 ea


  • Part no.: 1537328
  • Manufacturer: Fluke Corporation
  • Manufacturer no.: FLUKE-115 / 2538790
Pricing
# of units Price
1+ $189.95
5+ $179.95

Fluke 115 True RMS Multimeter


Fluke Part No. 2538790

The Fluke 115 is the solution for a wide variety of electrical and electronic testing applications. This true-rms meter provides easy one-handed operation in a compact package.

Basic Test Functions:
  • Manufacturer part No: Fluke 115
  • Type: Digital Multimeter
  • No. of Functions: 9
  • Display Count: 6000
  • Resolution (max DC): 100
  • DC Voltage Ranges (V): 600mV - 600V
  • AC Voltages Ranges (V): 600mV - 600V
  • DC Current Ranges (A): 6A - 10A (up to 20A for 30 seconds)
  • AC Current Ranges (A): 6A - 10A (up to 20A for 30 seconds)
  • Resistance Ranges (Ω): 600 - 40M
  • Capacitance Ranges (F): 1000 - 9999
  • Frequency Ranges (Hz): 99.99 - 50K
Test Functions
  • Diode Test: Yes
  • Continuity Test: Yes
Special Functions
  • Autorange: Yes
  • Analog Bargraph: Yes
  • True RMS: Yes
  • Large white LED backlight to work in poorly lit areas
  • Compatible with optional magnetic hanger (ToolPak™)
  • Comes with: TL75 Test leads, holster, User's manual and 9 V battery (installed).
Size (H"xW"xD"): 6.3 x 3.3 x 1.9

Report a problem
Suggest a product
Specification Value
StyleHANDHELD
Functions9
Display Count6000
Frequency Ranges (Hz)99.99 to 50k
Capacitance Ranges (uF)1000 to 9999
True RMSYES
AutorangeYES
Additional FeatureAnalog Bargraph, Backlight
Voltage Range (VDC)600m to 600
Voltage Range (VAC)600m to 600
DC Current Range (A)6 to 10
AC Current Range (A)6 to 10
Resistance Range (Ohms)600 to 40M


Report a problem
Suggest a product