Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Wire & Cable >> AC Power Cords >> 2-Conductor

Power Cord 6 Foot AWG 18/2 SPT2 Black Pigtail

View GPC001-UB-6FT-R: SPT-2 6 Foot Power Cord with Pigtail 2 Conductor

GPC001-UB-6FT-R: SPT-2 6 Foot Power Cord with Pigtail 2 Conductor

View Larger Image
Image is representative only
Jameco Valuepro
Jameco Part no. 124434
Manufacturer   JAMECO VALUEPRO
Manufacturer no. GPC001-UB-6FT-R
  RoHS compliant
Catalog 161 , page 100
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$2.49

# of Unit Price
1+ $2.49
10+ $2.25
50+ $1.95
100+ $1.75
  • Availability: Ship Today  

 Add to cart

6 Foot Power Cord with Pigtail

Features:
  • 2-conductor
  • Wire gauge: 18 AWG
  • Voltage rating: 300V
  • Operating temperature: -20°C to +60°C
  • Cord type: SPT-2
  • 2 stripped and tinned wires
  • Color: Black
  • Approvals: UL/CSA

    Report a problem
    Suggest a product
  • Specification Value
    Additional FeaturePIGTAIL,UL/CSA
    Conductor Size (AWG)18
    Conductors2
    FamilySPT-2
    Specification Value
    Jacket ColorBLACK
    Length (FT)6
    Product TypePOWER CORD


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    6-Foot 3-Conductor SVT Power Cord 18AWG Black

    Buy Now  $4.95


    6 Foot SVT Power Cord with Pigtail

    Buy Now  $4.95


    Power Cord 6 Feet AWG 18/3 SVT Black Detachable Shielded

    Buy Now  $4.49

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.