Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Telecom & Datacom

Connector RJ -45 Female 8 Position 2.54MM Solder Right Angle Thru-Hole 8 Terminal 1 Port Tray Cat 3

View 5555164-1.: 8P8C RJ45 Modular Jack 8 Positions

5555164-1.: 8P8C RJ45 Modular Jack 8 Positions


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 524461
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 5555164-1.
Catalog 151 , page 46
Pricing & Availability

$0.79

# of Unit Price
1+ $0.79
10+ $0.75
100+ $0.69
1000+ $0.65
  • Availability: Ship  today  

 Add to cart

8P8C RJ45 MODULAR JACK


Features:
  • 8 positions
  • 8 contacts
  • Side entry, front latch
  • Contact: Phosphor bronze, gold-plated nickel
  • No panel stops, low-profile
  • Size: 0.72"L x 0.61"W x 0.50"H
  • Not panel-mountable


Report a problem
Suggest a product
Specification Value
Family555164
Number of Contacts8
Number of Loaded Positions8
Number of Ports1
Number of Terminals8
MountingThrough Hole
TypeRJ-45
PackagingTray
Pitch2.54mm
Product Depth18.17mm
Product Height12.7mm
Specification Value
Product Length15.37mm
Termination MethodSolder
Product TypeConnector Telephone and Telecom
Category NumberCat 3
Contact MaterialPhosphor Bronze
Contact PlatingGold Over Nickel
GenderF
Housing ColorBlack
Housing MaterialPolybutylene Terephthalate
Body OrientationRight Angle


Report a problem
Suggest a product

RELATED PRODUCTS

Modular Jack 6P6C Side Entry RJ25 6" Leads Panel Mount Stops

Buy Now  $1.25


Modular Jack 6P6C Side Entry RJ11 Center Latch Panel Stops

Buy Now  $0.85


Connector RJ-45 Female 8 Position 2.54mm Solder Straight Thru-Hole 8 Terminal 1 Port Tray Cat 3

Buy Now  $0.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.