Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Discrete Wire Housing

Connector Housing Receptacle 14 Position 2.54MM Straight Bag

View 22-01-3147: 2695 100 KK Term Housing with Lramp with POR 14CKT

22-01-3147: 2695 100 KK Term Housing with Lramp with POR 14CKT


Image is representative only
Molex Inc.
Jameco Part no. 878593
Manufacturer MOLEX INC.
Manufacturer no. 22-01-3147
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.25

# of Unit Price
9000+ $0.25
45000+ $0.22
90000+ $0.20
NOTE:
  • • Order in multiples of 9,000
  • Availability:Ship  10 Wks ARO 

 Add to cart

100 KK TERM HOUSING WITH LRAMP WITH POR 14CKT


100 KK TERM HSG W/LRAMP W/POR
14CKT

Report a problem
Suggest a product
Specification Value
Family2695
Maximum Current Rating4A/Contact
Maximum Voltage Rating250V
Minimum Operating Temperature0°C
Maximum Operating Temperature75°C
PackagingBag
Pitch2.54mm
Product Depth12.7mm
Product Length36.12mm
Product TypeConnector Discrete Wire Housing
Specification Value
TypeHousing
Product Height4.82mm
GenderRCP
Number of Contacts14
Number of Rows1
Housing ColorWhite
Housing MaterialNylon
Body OrientationStraight


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.49


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.39


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.