Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Circuit Protection >> Fuses

Fuse 0.125A 250 Volt Fast Acting 2 Pin Bulk

View 0312.125HXP: Fuse Glass Fast Acting 3AG 312 Series 1/8 AMP

0312.125HXP: Fuse Glass Fast Acting 3AG 312 Series 1/8 AMP

View Larger Image
Image is representative only
Littelfuse
Jameco Part no. 652842
Manufacturer LITTELFUSE
Manufacturer no. 0312.125HXP
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 274 , page 76
Pricing & Availability

$0.79

# of Unit Price
5+ $0.79
25+ $0.69
50+ $0.62
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  9 Wks ARO 

 Add to cart

FUSE, GLASS , FAST ACTING, 3AG, 312 SERIES, 1/8 AMP


FUSE,GLASS,0.125A,312.125,
1.25"x.25",250V,FAST-ACTING

Report a problem
Suggest a product
Specification Value
Family312
Operating Temperature-Max (Cel)125
PackagingBulk
Product TypeFuses
TypeAxial Lead and Cartridge
Specification Value
Rated AC Voltage (URac) (V)250
ActingFast
Fuse MaterialGlass
Operating Temperature-Min (Cel)-55


Report a problem
Suggest a product

RELATED PRODUCTS

Fuse 1A 250 Volt Fast Acting 2-Pin

Buy Now  $0.35


Fuse 2A 250 Volt Fast Acting 2-Pin

Buy Now  $0.35


Fuse Agc Fast Acting 0.5A 250V .25' x 1.25"

Buy Now  $0.35

Copyright ©2002 - 2015 Jameco. All Rights Reserved.