Comparator Quad ±18 Volt 36 Volt 14-Pin SOIC N Rail

899562

$0.89 ea


  • Part no.: 899562
  • Manufacturer: TEXAS INSTRUMENTS
  • Manufacturer no.: LM339AM/NOPB
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $0.89
25+ $0.77
50+ $0.69
NOTE:
  • • Order in multiples of 5
Comparator Quad ±18 Volt/36 Volt 14-Pin SOIC


IC,LM339A SO PKG.


Report a problem
Suggest a product
Specification Value
FamilyLM339A
Minimum Dual Supply Voltage±1V
Typical Dual Supply Voltage±3V|±5V|±9V|±12V|±15V
Maximum Dual Supply Voltage±18V
Maximum Input Bias Current0.25uA@5V
Maximum Input Offset Voltage2mV@30V
Maximum Power Dissipation760mW
Maximum Supply Current2mA@5V
Typical Response Time1.3us
TechnologyBipolar
Rail to RailNo
Strobe CapabilityNo
Typical Voltage Gain106.02dB
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
MountingSurface Mount
PackagingRail
Pin_Count14
Supplier_PackageSOIC N
Manufacturer TypeVoltage Comparator
Product Width3.91mm
Product Height1.45mm
Product Length8.64mm
Product TypeComparator
Output TypeOpen Collector
Number of Channels per Chip4
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage2V
Typical Single Supply Voltage3V|5V|9V|12V|15V|18V|24V|28V
Maximum Single Supply Voltage36V


Report a problem
Suggest a product