Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> .100" (2.54mm) Series

4 Position Modiv Housing .100CL Double Short Entry Crimp Snap In

View 4-87456-9: Connector Housing Receptacle 4 Position 2.54 Mm Crimp Straight Cable Mount

4-87456-9: Connector Housing Receptacle 4 Position 2.54 Mm Crimp Straight Cable Mount


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 752296
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 4-87456-9
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 271 , page 141
Pricing & Availability

$1.59

# of Unit Price
500+ $1.59
2500+ $1.41
5000+ $1.27
NOTE:
  • • Order in multiples of 500
  • Availability:Ship 04/09/16 

 Add to cart

Connector Housing Receptacle 4 Position 2.54 mm Crimp Straight Cable Mount

AMPMODU™ .100" (2.54mm) Receptacles
Double Row with Detents, Non-Polarized, Crimp Snap-In, Short Entry (MOD IV)

  • Glass filled nylon, flame retardant
  • Positions: 4
  • Width: 0.205"

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    2 Rows 16 Position wire housing

    Buy Now  $1.39


    Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

    Buy Now  $1.49


    Connector Shrouded Header 10 Position 2.54mm Solder Straight Thru-Hole

    Buy Now  $0.89

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.