Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> DIP

DIP Switch Single Pole Single Throw 8 Raised Slide 0.05 Amp 24 Volt PC Pins 2.54MM through Hole Tube

View 206-8RAST: SPST DIP Switch Slide Gold Plated 8SWITCH Single Pole Single Throw

206-8RAST: SPST DIP Switch Slide Gold Plated 8SWITCH Single Pole Single Throw


Image is representative only
CTS
Jameco Part no. 1177043
Manufacturer CTS
Manufacturer no. 206-8RAST
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$1.29

# of Unit Price
5+ $1.29
25+ $1.13
50+ $1.02
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  4 Days ARO 

 Add to cart

DIP SWITCH SLIDE GOLD PLATED 8SWITCH SINGLE POLE SINGLE THROW

Report a problem
Suggest a product
Specification Value
Number of Positions8
Family206RA
Actuator StyleRaised Slide
Maximum DC Voltage Rating24V
Maximum Current Rating0.05A@24VDC
Contact PlatingGold
Actuator Length0.89mm
Body OrientationRight Angle
Dielectric Strength500VAC
Maximum Contact Resistance50mOhm
Minimum Insulation Resistance1000MOhm
Maximum Non Switching Current100mA
Pole Throw ConfigurationSPST
Seal DescriptionEpoxy/Tape
Specification Value
Seal LocationBottom/Top
Terminal TypePC Pins
Minimum Operating Temperature-55°C
Maximum Operating Temperature85°C
MountingThrough Hole
PackagingTube
Row Space4.32mm
Terminal Pitch2.54mm
Total Pitch27.94mm
Product Depth13.58mm
Product Length22.5mm
Product TypeSwitch DIP
Product Height10.16mm


Report a problem
Suggest a product

RELATED PRODUCTS

50 Volt 8 Position Pin 16 Single Pole Single Throw Standard Rocker Raised DIP Switch

Buy Now  $0.79


DIP Switch On Off Single Pole Single Throw 8 Raised Rocker 0.15 Amp 30 Volt PC Pins 2000 Cycle 2.5mm Through Hole Tube

Buy Now  $1.39


DIP Switch On Off Single Pole Single Throw 4 Slide 0.025 Amp 24 Volt PC Pins 2000 Cycle 2.54mm Through Hole

Buy Now  $0.85

Copyright ©2002 - 2015 Jameco. All Rights Reserved.