DIP Switch Single Pole Single Throw 8 Raised Slide 0.05 Amp 24 Volt PC Pins 2.54mm Through Hole Tube

1177043

$1.29 ea


  • Part no.: 1177043
  • Manufacturer: CTS Frequency Controls
  • Manufacturer no.: 206-8RAST
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $1.29
25+ $1.14
50+ $1.03
NOTE:
  • Order in multiples of 5
Switch DIP OFF ON Single Pole Single Throw (SPST) 8 Raised Slide 0.05A 24VDC PC Pins 2.54 mm Thru-Hole

Report a problem
Suggest a product
Specification Value
Number of Positions8
Family206RA
Actuator StyleRaised Slide
Maximum DC Voltage Rating24V
Maximum Current Rating[email protected]
Contact PlatingGold
Actuator Length0.89mm
Body OrientationRight Angle
Dielectric Strength500VAC
Maximum Contact Resistance50mOhm
Minimum Insulation Resistance1000MOhm
Maximum Non Switching Current100mA
Pole Throw ConfigurationSPST
Seal DescriptionEpoxy/Tape
Seal LocationBottom/Top
Terminal TypePC Pins
Minimum Operating Temperature-55°C
Maximum Operating Temperature85°C
MountingThrough Hole
PackagingTube
Row Space4.32mm
Terminal Pitch2.54mm
Total Pitch27.94mm
Product Depth13.58mm
Product Length22.5mm
Product TypeSwitch DIP
Product Height10.16mm


Report a problem
Suggest a product