Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Variable Resistors >> Potentiometers

Resistor Pot 5K Ohm 10% 2 Watt 6.35MM

View RV4NAYSD502A: RV4 Potentiometer 53C35K 5K Ohm 2 Watt 10%

RV4NAYSD502A: RV4 Potentiometer 53C35K 5K Ohm 2 Watt 10%

View Larger Image
Image is representative only
Clarostat/Honeywell
Jameco Part no. 13995
Manufacturer CLAROSTAT/HONEYWELL
Manufacturer no. RV4NAYSD502A
Catalog 142 , page 41
Pricing & Availability

$9.95

# of Unit Price
1+ $9.95
10+ $8.95
50+ $7.95
  • Availability: Ship  today  

 Add to cart

RV4 Series 5k Ω 2 Watt Industrial Potentiometer

The RV4 Series is a military qualified potentiometer made in accordance to MIL-PRF-94 specifications. It offers a 2 watt power rating and a conductive plastic element.

Manufacturer may vary: Clarostat, Allen Bradley, Precision Electronics, ETI Systems

Features

  • Robust nickel-plated brass shaft and bushings
  • Conductive plastic element
  • Linear taper
  • 25,000 cycle rotational life
  • Meets MIL-PRF-94 standards
  • Resistance Tolerance: ±10%
  • Linearity: ±5%

    Typical Applications

  • Manual controls (throttle, joystick)
  • Electric vehicles
  • Personal mobility
  • Off-road vehicles
  • Welding and heating
  • Telecommunications



    Report a problem
    Suggest a product
  • Specification Value
    FamilyRV4
    Operating Temperature-Min (Cel)-55
    MountingPanel Mount
    Shaft Diameter (mm)6.35
    Height (mm)36.12
    Length (mm)36.52
    Diameter (mm)27.78
    Product TypeResistor Trimmers, Potentiometer and Rheostat
    Specification Value
    TypePotentiometer
    Resistance (Ohms)5000
    Power Rating (W)2
    Tolerance (%)10
    Termination StyleSolder Lug
    Operating Temperature-Max (Cel)120


    Report a problem
    Suggest a product
    Free Friday

    RELATED PRODUCTS

    POTENTIOMETER,LINEAR TAPER,5W,100 ohm,WIREWOUND,20%,SHAFT.235 INCH Dx.67 INCH L

    Buy Now  $3.75


    POTENTIOMETER,100K,RV16AF-10-15R1-100K,LINEAR,16MM,1/5 WATT,.335 INCH

    Buy Now  $1.59


    POTENTIOMETER,LINEAR TAPER,10 DETENTS,.2WATTS,10K ohm 11 POSITIONS

    Buy Now  $1.59

    Copyright ©2002 - 2014 Jameco. All Rights Reserved.