Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Resistors >> Trimmer

Sealed, Cermet, 1/4IN, 12TURNS, 500, 10%, Top, W, Bulk

View 3266W-1-501: 3266 Resistor Trimmer Cermet 12 Turn 0.25W 500 Ohm

3266W-1-501: 3266 Resistor Trimmer Cermet 12 Turn 0.25W 500 Ohm

View Larger Image
Image is representative only
Bourns, Inc.
Jameco Part no. 696431
Manufacturer BOURNS, INC.
Manufacturer no. 3266W-1-501
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 274 , page 71
Pricing & Availability

$4.65

# of Unit Price
1+ $4.65
10+ $4.45
100+ $4.05
  • Availability:Ship  10 Wks ARO 

 Add to cart

RESISTOR, TRIMMER, CERMET, 12 TURN(S), 0.25 W, 500 OHM


SEALED,CERMET,1/4IN,12TURNS,
500,10%,TOP,W,BULK

Report a problem
Suggest a product
Specification Value
Product TypeResistor Trimmers, Potentiometer and Rheostat
PackageRECTANGULAR PACKAGE
Resistance LawLINEAR
Manufacturer Series3266
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)150
Part Number TypePART
Packing MethodTUBE
Terminal ShapeWIRE
Resistance (ohm)500
Terminal FinishTIN LEAD
Number of Terminals3
Rated Temperature (Cel)70
Lead FreeNO
Rated Power Dissipation (P) (W)0.25
MountingThrough Hole
PackagingTube
Power Rating1/4W
Product Depth4.5mm
Specification Value
Product Length6.71mm
Resistance Value500Ohm
Shaft Diameter1.78mm
Tolerance (%)10
Temperature Coefficient±100ppm/°C
Tolerance10%
TypeTrimmer
Termination StylePin
Resistive Element MaterialCERMET
Family3266
Maximum Operating Temperature150°C
Minimum Operating Temperature-55°C
Product Height8.26mm
TechnologyCermet
Mounting FeatureTHROUGH HOLE MOUNT
Number of Turns12Turn
Actuator OrientationVERTICAL
Actuator TypeSCREW


Report a problem
Suggest a product

RELATED PRODUCTS

Resistor Trimmer 10k Ohm 10% 1/2 Watt 25 Turn 2.19mm Pin Through Hole Tube

Buy Now  $1.75


POTENTIOMETER,10K OHM,3299W-103,25-TURN,.5 WATT,CERMET

Buy Now  $1.49


Resistor Trimmer 100k Ohm 10% 1/2 Watt 25 Turn 2.19mm Pin Through Hole Tube

Buy Now  $1.75

Copyright ©2002 - 2015 Jameco. All Rights Reserved.