Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators

Low Dropout Regulator 5 Volt to 20 Volt 1A 5 Pin (5+Tab) TO-220 Rail

View LM2941T: Linear Adjustable Low Dropout Voltage Regulator

LM2941T: Linear Adjustable Low Dropout Voltage Regulator

View Larger Image
Image is representative only
Texas Instruments
Jameco Part no. 23376
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. LM2941T
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$1.45

# of Unit Price
5+ $1.45
25+ $1.37
50+ $1.28
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  2 Days ARO 

 Add to cart

IC, LM2941T, LINEAR, ADJUSTABLE LOW DROPOUT VOLTAGE REGULATOR, TO-220

Report a problem
Suggest a product
Specification Value
FamilyLM2941
Maximum Dropout Voltage @ Current0.2V@100mA|0.8V@1A
Minimum Input Voltage-15V
Maximum Input Voltage26V
Output Voltage5V to 20V
Maximum Output Current1A
Maximum Quiescent Current15mA
Number of Outputs1
Reference Voltage1.313V
Typical Quiescent Current10mA
TypeLinear
Junction to Ambient53C/W(Typ)
Junction to Case3C/W(Typ)
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
Specification Value
MountingThrough Hole
PackagingRail
Pin_Count5
Product Width4.7mm(Max)
Supplier_PackageTO-220
PolarityPositive
Product Height8.89mm(Max)
Product Length10.16mm
Product TypeLinear Regulator
Output TypeAdjustable
FunctionLDO
Line Regulation10mV/V
Load Regulation10mV/V
Typical Dropout Voltage @ Current0.11V@100mA|0.5V@1A


Report a problem
Suggest a product

RELATED PRODUCTS

Standard Regulator 5 Volt 1 Amp 3 Pin 3+ Tab TO-220

Buy Now  $0.45


Standard Regulator 9 Volt 2.2 Amp 3 Pin 3+ Tab TO-220 Rail

Buy Now  $0.59


Standard Regulator -1.2 Volt To -37 Volt 1.5 Amp 3 Pin 3+ Tab TO-220 Rail

Buy Now  $0.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.