Low Dropout Regulator 5 Volt to 20 Volt 1A 5-Pin (5+Tab) TO-220 Rail

$1.59 ea


  • Part no.: 23376
  • Manufacturer: TEXAS INSTRUMENTS
  • Manufacturer no.: LM2941T
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $1.59
25+ $1.42
50+ $1.28
NOTE:
  • Order in multiples of 5
Low Drop Out (LDO) Regulator Position 5 Volt to 20 Volt 1A 5-Pin(5+Tab) TO-220

Report a problem
Suggest a product
Specification Value
FamilyLM2941
TypeLinear
PolarityPositive
Output TypeAdjustable
FunctionLDO
Line Regulation10mV/V
Load Regulation10mV/V
Typical Dropout Voltage @ Current[email protected][email protected]
Maximum Dropout Voltage @ Current[email protected][email protected]
Minimum Input Voltage-15V
Maximum Input Voltage26V
Output Voltage5V to 20V
Maximum Output Current1A
Maximum Quiescent Current15mA
Number of Outputs1
Reference Voltage1.313V
Typical Quiescent Current10mA
Junction to Ambient53C/W(Typ)
Junction to Case3C/W(Typ)
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
MountingThrough Hole
PackagingRail
Pin_Count5
Product Width4.7mm(Max)
Supplier_PackageTO-220
Product Height8.89mm(Max)
Product Length10.16mm
Product TypeLinear Regulator


Report a problem
Suggest a product