Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Test, Tools & Supplies >> Tools >> Hand Tools, Pliers

Pliers Set 5 Spring Return Insulated Handles Includes Micro-Cutting Nippers Micro Round Long Flat and Bent Nose Pliers

View PLIERS 5PC-R: 5 Piece Precision Stainless Steep Plier Tool Set

PLIERS 5PC-R: 5 Piece Precision Stainless Steep Plier Tool Set

View Larger Image
Image is representative only
Jameco Benchpro
Jameco Part no. 73121
Manufacturer   JAMECO BENCHPRO
Manufacturer no. PLIERS 5PC-R
  RoHS compliant
Catalog 152 , page 121
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$19.95

# of Unit Price
1+ $19.95
5+ $17.95
25+ $15.95
  • Availability: Ship Today  

 Add to cart

5-Piece Precision Stainless Steep Plier Tool Set

Great for various general & specific purposes

These pliers are great for holding objects firmly, or for cutting and bending tough materials such as wire. The fulcrum positioning arrangement of these pliers creates a mechanical advantage, allowing the force of the hand's grip to be amplified and focused on an object with precision. The jaws can also be used to manipulate objects too small or unwieldy to be manipulated with the fingers.

Features:

  • Spring return
  • Insulated handles

    Includes:

  • (1) 3.5" Side cutter plier
  • (1) 4" Bent cutter plier
  • (1) 4" Long nose plier
  • (1) 4" Round nose plier
  • (1) 4" Flat nose plier



    Report a problem
    Suggest a product
  • Specification Value
    Product TypeTool
    TypePliers
    Specification Value
    Additional FeatureSet of 5


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    4.75" Long Nose Plier with Serrated Jaws and Cutter

    Buy Now  $5.49


    Spring Return Cutting Pliers 4.5 Inches

    Buy Now  $4.95


    4" Subminiature Needle Nose Pliers

    Buy Now  $19.95

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.