Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Diodes & Rectifiers >> Thyristor

Thyristor Silicon Controlled Rectifier 800 Volt 600 Amp 3 Pin 3+ Tab TO-247AC

View 40TPS08APBF: Thyristor 55A 800V SCR TO-247AC

40TPS08APBF: Thyristor 55A 800V SCR TO-247AC


Image is representative only
International Rectifier
Jameco Part no. 2044461
Manufacturer INTERNATIONAL RECTIFIER
Manufacturer no. 40TPS08APBF
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$4.25

# of Unit Price
1+ $4.25
10+ $3.85
100+ $3.55
  • Availability:Ship  10 Wks ARO 

 Add to cart

55 A, 800 V, SCR, TO-247AC


40TPS08APBF,800V 35A PHASE CON
TROL SCR IN A TO-247AC PACKAGE

Report a problem
Suggest a product
Specification Value
Family40TPS08
Rated Average On-State Current35A
Repetitive Peak Forward Blocking Voltage800V
Repetitive Peak Off-State Current0.5mA
Repetitive Peak Reverse Voltage800V
Surge Current Rating600A
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
MountingThrough Hole
Pin_Count3
TypeSCR
Specification Value
Supplier_PackageTO-247AC
Product Width5.31mm(Max)
Product Height20.7mm(Max)
Product Length15.87mm(Max)
Product TypeThyristor
Maximum Gate Peak Inverse Voltage10V
Maximum Gate Trigger Current150mA
Maximum Gate Trigger Voltage2.5V
Maximum Holding Current150mA
Peak On-State Voltage1.85V@110A


Report a problem
Suggest a product

RELATED PRODUCTS

Thyristor Silicon Controlled Rectifier 800 Volt 250 Amp 3 Pin 3+ Tab TO-220AB Box

Buy Now  $1.29


400 VOLT 25 AMP TO-220 THYRISTOR SILICON CONTROLLED RECTIFIER DIODE

Buy Now  $1.35


Thyristor Silicon Controlled Rectifier 600 Volt 16 Amp 3 Pin3+ Tab TO-220AB Isolated

Buy Now  $1.75

Copyright ©2002 - 2015 Jameco. All Rights Reserved.