Connector Eurostyle Block

1969585

$0.69 ea


  • Part no.: 1969585
  • Manufacturer: MOLEX INC.
  • Manufacturer no.: 398900303
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $0.69
25+ $0.61
50+ $0.56
NOTE:
  • • Order in multiples of 5

Connector Eurostyle Block

Specifications

  • 3 Position
  • Polyamide Housing
  • RoHS Compliant

    Report a problem
    Suggest a product
  • Specification Value
    Family39890
    Wire Size16-30AWG
    Number of Contacts3
    Number of Rows1
    Maximum Voltage Rating300VDC|VAC|300VDC|VAC
    Maximum Operating Temperature105°C
    MountingThrough Hole
    Termination MethodSolderable
    Pitch5mm
    TypeEurostyle Block
    Product Depth8.2mm
    Product Height10mm
    Product Length10.61mm
    Product TypeConnector Terminal Blocks
    Maximum Current Rating13.5A/Contact
    Contact PlatingNickel/Tin
    Body OrientationStraight
    Contact MaterialCopper
    Housing MaterialPolyamide
    Housing ColorBlack


    Report a problem
    Suggest a product