Heat Sink Passive TO-220 Folded Back 6.8°C/W Black Anodized
7025BG: Heat Sink for Use with TO-220 Packages
Image is representative only
| Jameco Part no. 2030570 | |
|---|---|
| Manufacturer | AAVID THERMALLOY |
| Manufacturer no. | 7025BG |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [166 KB ]
- Data Sheet (current) [166 KB ]
Heat Sink for use with TO-220 Packages
Features:
- Channel style with folded back fins
- Finish: Black Anodize
- Thermal Resistance 6.80
- Size: 1.90"L x 0.95"W x 1.13"H (48.26mm L x 24.13mm W x 28.70mm H)
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | 7025BG |
| Product Length | 48.26mm |
| Product Type | Heat Sink |
| Type | Passive |
| Device Cooled | TO-220 |
| Specification | Value |
|---|---|
| Fin Style | Folded Back |
| Finish | Black Anodized |
| Thermal Resistance | 6.8°C/W |
| Product Depth | 24.13mm |
Report a problem
Suggest a product