Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

C

Connector Socket Strip Receptacle 30 Position 2.54MM Solder Straight Thru-Hole Gang of Tubes

View 1-534206-5: Receptacle Assembly 30 Contacts Female

1-534206-5: Receptacle Assembly 30 Contacts Female


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 741562
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 1-534206-5
web exclusive
Pricing & Availability

$3.25

# of Unit Price
1+ $3.25
10+ $2.75
100+ $2.25
  • Availability:Ship  1 Days ARO 

 Add to cart

RECEPTACLE ASSEMBLY , 30 CONTACTS , FEMALE , STRAIGHT , SOLDER

Report a problem
Suggest a product
Specification Value
Family534206
Number of Rows2
Maximum Contact Resistance12mOhm
Maximum Current Rating2A/Contact
Minimum Operating Temperature-65°C
Maximum Operating Temperature105°C
MountingThrough Hole
PackagingGang of Tubes
Pitch2.54mm
Product Depth5.03mm
TypeSocket Strip
Product Height8.64mm
Specification Value
Product Length38.1mm
Termination MethodSolder
Product TypeConnector Headers and PCB Receptacles
Contact MaterialPhosphor Bronze
Contact PlatingGold Over Nickel
GenderRCP
Housing ColorBlack
Housing MaterialPolychlorinated Terphenyl
Body OrientationStraight
Number of Contacts30


Report a problem
Suggest a product

RELATED PRODUCTS

HEADER,VERTICAL,RECEPTACLE,2 ROW,20cont,.100 INCH (2.54mm),FEMALE HEADER RECEPTACLE

Buy Now  $1.19


Connector Ejector Header 40 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.39


Connector Socket Strip SKT 30 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.25

Copyright ©2002 - 2013 Jameco. All Rights Reserved.