Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> Pushbutton

Pushbutton Switch (on-on) Single Pole Double Throw Round Plunger 0.1 Amp 28 Volt AC 28 Volt 0.4VA Momentary Contact V-Bracket Bracket Mount through Hole

View M2B15AA5G13-FA: Switch Push Button Single Pole Double Throw MOM.282 Long PLUNGER.250 Double Flattedg

M2B15AA5G13-FA: Switch Push Button Single Pole Double Throw MOM.282 Long PLUNGER.250 Double Flattedg


Image is representative only
NKK Switches
Jameco Part no. 1866666
Manufacturer NKK SWITCHES
Manufacturer no. M2B15AA5G13-FA
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$8.19

# of Unit Price
1+ $8.19
10+ $7.79
100+ $7.09
  • Availability:Ship  3 Days ARO 

 Add to cart

SWITCH PUSH BUTTON SINGLE POLE DOUBLE THROW MOM.282 LONG PLUNGER.250 DOUBLE FLATTEDG

Report a problem
Suggest a product
Specification Value
TypeSwitch Push Button
Mounting StyleBracket Mount/Through Hole
Number of Pins3
Length (inch)0.64
Contact FormSPDT
Depth (inch)0.31
Height (inch)1.005
Switch Function(On-On)
Specification Value
Maximum Current Rating (A)0.1
Mechanical Life200000
Voltage Rating (DC)28
Voltage Rating (AC)28
Minimum Operating Temperature-30°C
Maximum Operating Temperature85°C
Power Rating (VA)0.4


Report a problem
Suggest a product

RELATED PRODUCTS

Pushbutton Switch On Momentary (On) Single Pole Double Throw Round Plunger 3 Amp 120 Volt AC 28 Volt 0.4VA Momentary Contact Solder Lug Panel Mount

Buy Now  $3.75


Push Button Switch Metal Round .75 Diameter 48 Volt 2 Amp Max Off Momentary (ON) Single Pole

Buy Now  $3.95


Pushbutton Switch Momentary (On) Single Pole Double Throw Round Plunger 3 Amp 120 Volt AC 28 Volt DC 0.4VA Solder Lug Panel Mount

Buy Now  $3.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.